+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485181

Fuse holder; for DIN rail mounting; 30A; 600VAC; Poles: 1; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485181
TME Symbol:
485181

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
1
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight57.15 g
Certificates
EAN code8435070968875
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485181
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD
Net price for quantities from 6 pcs - 2.85 USDGross price for quantities from 6 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs