+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485184

Fuse holder; for DIN rail mounting; 30A; 600VAC; Poles: 2; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485184
TME Symbol:
485184

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
2
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight115.8 g
Certificates
EAN code8435070968905
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485184
3 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 6 pcs - 5.89 USDGross price for quantities from 6 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs