+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485191

Fuse holder; for DIN rail mounting; 30A; 600VAC; Poles: 3; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485191
TME Symbol:
485191

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Maximum current
30A
Rated voltage
600V AC
Number of poles
3
Operating temperature
-20...70°C
IP rating
IP20
Additional functions
fuse blown indicator
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight178.1 g
Certificates
EAN code8435070968981
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485191
25 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 4 pcs - 10.55 USDGross price for quantities from 4 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs