+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485207

Fuse holder; 14x51mm; for DIN rail mounting; 50A; 690VAC; Poles: 4

Manufacturer: DF ELECTRIC

Manufacturer part number:
485207
TME Symbol:
485207

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting
Maximum current
50A
Rated voltage
690V AC
Number of poles
4
Operating temperature
-20...70°C
IP rating
IP20
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Number of modules
6
Gross weight300 g
Certificates
EAN code8435070956056
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485207
0 in TME stock
Net price for quantities from 1 pcs - 32.46 USDGross price for quantities from 1 pcs - 32.46 USD
Net price for quantities from 3 pcs - 28.57 USDGross price for quantities from 3 pcs - 28.57 USD
Net price for quantities from 6 pcs - 24.67 USDGross price for quantities from 6 pcs - 24.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.