+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485311

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
485311
TME Symbol:
485311

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC
Number of poles
3
Operating temperature
-20...70°C
IP rating
IP20
Additional functions
fuse blown indicator
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070946071
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485311
0 in TME stock
Net price for quantities from 2 pcs - 53.22 USDGross price for quantities from 2 pcs - 53.22 USD
Net price for quantities from 4 pcs - 48.38 USDGross price for quantities from 4 pcs - 48.38 USD
Net price for quantities from 6 pcs - 45.97 USDGross price for quantities from 6 pcs - 45.97 USD
No. of pieces (Multiplicity: 2)