+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485314

Fuse holder; 22x58mm; for DIN rail mounting; 100A; Poles: 1; 24VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485314
TME Symbol:
485314

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Number of poles
1
Rated voltage
24V DC
Operating temperature
-20...70°C
IP rating
IP20
Additional functions
fuse blown indicator
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight158.38 g
Certificates
EAN code8435070946101
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485314
6 in TME stock
Net price for quantities from 6 pcs - 13.18 USDGross price for quantities from 6 pcs - 13.18 USD
No. of pieces (Multiplicity: 6)
Product for special order
Packaging method by the manufacturerCardboard = 6 pcs