+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485323

Fuse holder; 22x58mm; for DIN rail mounting; 100A; 690VAC; IP20


Manufacturer: DF ELECTRIC

Manufacturer part number:
485323
TME Symbol:
485323

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x58mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
690V AC
Number of poles
3
IP rating
IP20
Manufacturer series
PMX
Fuse accessories application
cylindrical fuses
Operating temperature
-20...70°C
Gross weight492.36 g
Certificates
EAN code8435070946163
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485323
6 in TME stock
Net price for quantities from 1 pcs - 38.00 USDGross price for quantities from 1 pcs - 38.00 USD
Net price for quantities from 2 pcs - 32.34 USDGross price for quantities from 2 pcs - 32.34 USD
Net price for quantities from 6 pcs - 28.95 USDGross price for quantities from 6 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs