+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

485705

Fuse holder; 10x85mm; 32A; 1.5kV; Poles: 1


Manufacturer: DF ELECTRIC

Manufacturer part number:
485705
TME Symbol:
485705

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x85mm
Current rating
32A
Rated voltage
1.5kV
Number of poles
1
Gross weight85.02 g
Certificates
EAN code8435070984530
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
485705
148 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs