+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485720

Fuse holder; 22x65mm; for DIN rail mounting; 100A; 1.5kVDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485720
TME Symbol:
485720

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
22x65mm
Mounting
for DIN rail mounting
Maximum current
100A
Rated voltage
1.5kV DC
Fuse accessories application
cylindrical fuses
Gross weight149.5 g
Certificates
EAN code8435070981690
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
485720
44 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 3 pcs - 8.57 USDGross price for quantities from 3 pcs - 8.57 USD
Net price for quantities from 6 pcs - 7.74 USDGross price for quantities from 6 pcs - 7.74 USD
Net price for quantities from 12 pcs - 6.90 USDGross price for quantities from 12 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs