+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491305

Fuse: fuse; ceramic,cylindrical,industrial; 25A; 690VAC; 700VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
491305
TME Symbol:
491305

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
25A
Rated voltage
690V AC/700V DC
Fuse characteristics
aR
Fuse size
22x58mm
Breaking capacity
30kA / 700V DC, 200kA / 690V AC
Fuses application
AC motor drives, converters, DC motor drives, inverters, semiconductors protection
Gross weight50.54 g
Certificates
EAN code8435070953154
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
491305
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs