+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491310

Fuse: fuse; ceramic,cylindrical,industrial; 32A; 690VAC; 700VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
491310
TME Symbol:
491310

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
690V AC/700V DC
Fuse characteristics
aR
Fuse size
22x58mm
Breaking capacity
30kA / 700V DC, 200kA / 690V AC
Fuses application
AC motor drives, converters, DC motor drives, inverters, semiconductors protection
Gross weight30 g
Certificates
EAN code8435070953178
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
491310
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order