+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491330

Fuse: fuse; ceramic,cylindrical,industrial; 80A; 690VAC; 700VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
491330
TME Symbol:
491330

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
690V AC/700V DC
Fuse characteristics
aR
Fuse size
22x58mm
Breaking capacity
30kA / 700V DC, 200kA / 690V AC
Fuses application
AC motor drives, converters, DC motor drives, inverters, semiconductors protection
Gross weight49.7 g
Certificates
EAN code8435070953253
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
491330
0 in TME stock
Net price for quantities from 1 pcs - 28.16 USDGross price for quantities from 1 pcs - 28.16 USD
Net price for quantities from 10 pcs - 25.89 USDGross price for quantities from 10 pcs - 25.89 USD
Net price for quantities from 50 pcs - 22.69 USDGross price for quantities from 50 pcs - 22.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs