+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491655

Fuse: fuse; ceramic,cylindrical,industrial; 32A; 1kVDC; gPV


Manufacturer: DF ELECTRIC

Manufacturer part number:
491655
TME Symbol:
491655

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
14x51mm
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight17.83 g
Certificates
EAN code8435070967564
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
491655
10 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs