+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491908-000

Heat shrink boot; straight,glued; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
491908-000

Alternative designations: 202K174-25-02/225-0

TME Symbol:
491908-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
15.7...35mm
Gross weight16 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
491908-000
0 in TME stock
Net price for quantities from 3 pcs - 76.18 USDGross price for quantities from 3 pcs - 76.18 USD
Net price for quantities from 9 pcs - 69.45 USDGross price for quantities from 9 pcs - 69.45 USD
Net price for quantities from 15 pcs - 62.74 USDGross price for quantities from 15 pcs - 62.74 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.