+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

491925

Fuse: fuse; ceramic,cylindrical,industrial; 12A; 600VDC; gPV

Manufacturer: DF ELECTRIC

Manufacturer part number:
491925
TME Symbol:
491925

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
12A
Rated voltage
600V DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Breaking capacity
30kA
Contact material
copper
Fuses application
photovoltaics
Contact plating
silver plated
Gross weight7.17 g
Certificates
See other products in this category: Fuses 10,3x38mm - Super Fast DF ELECTRIC
*
491925
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs