+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

492139

Fuse: fuse; ceramic,cylindrical,industrial; 80A; 690VAC; 446VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
492139
TME Symbol:
492139

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
446V DC/690V AC
Fuse characteristics
gR
Fuse size
22x58mm
Breaking capacity
30kA / 440V DC, 200kA / 690V AC
Fuses features
with striker
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight52.275 g
Certificates
EAN code8435070950344
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
492139
2 in TME stock
Net price for quantities from 1 pcs - 31.39 USDGross price for quantities from 1 pcs - 31.39 USD
Net price for quantities from 10 pcs - 28.31 USDGross price for quantities from 10 pcs - 28.31 USD
Net price for quantities from 20 pcs - 23.55 USDGross price for quantities from 20 pcs - 23.55 USD
Net price for quantities from 50 pcs - 20.47 USDGross price for quantities from 50 pcs - 20.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs