+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

492275

Fuse: fuse; ceramic,industrial; 50A; 1.5kVDC; gPV; 22x65mm


Manufacturer: DF ELECTRIC

Manufacturer part number:
492275
TME Symbol:
492275

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
22x65mm
Gross weight57.787 g
Certificates
EAN code8435070981744
See other products in this category: Other Fuses DF ELECTRIC,
*
492275
0 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 5 pcs - 16.19 USDGross price for quantities from 5 pcs - 16.19 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs