+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

499252-5

Strain relief; PIN: 10; snap fastener; black

Manufacturer: TE Connectivity

Manufacturer part number:
499252-5
TME Symbol:
499252-5

Specification

Manufacturer
TE Connectivity
Type of connector accessories
strain relief
Number of pins
10
Mechanical mounting
snap fastener
Connectors application
IDC connectors
Colour
black
Gross weight0.5 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
499252-5
968 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs