+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4D02WGF1001TCE

Resistor network: Y; 1kΩ; ±1%; No.of resistors: 4; 62.5mW; SMD; 0804


Manufacturer: ROYALOHM

Manufacturer part number:
4D02WGF1001TCE
TME Symbol:
4D02WGF1001TCE

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
1kΩ
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Temperature coefficient
200ppm/°C
Terminal pitch
0.5mm
Case - inch
0804
Case - mm
2010
Body dimensions
2x1x0.45mm
Max. overload voltage
100V
Min. insulation resistance
1GΩ
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4D02WGF1001TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerReel = 10 000 pcs