+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4D02WGF100KTCE

Resistor network: Y; 1Ω; ±1%; No.of resistors: 4; 62.5mW; 50V; 0402


Manufacturer: ROYALOHM

Manufacturer part number:
4D02WGF100KTCE
TME Symbol:
4D02WGF100KTCE

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
0402
Quantity in set/package
10000pcs.
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4D02WGF100KTCE
0 in TME stock
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.