+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4GC-B100

Wire; MACHFLEX 350YY; 4G1mm2; unshielded; 300V,500V; 100m; Cu; grey


Manufacturer: BELDEN

Manufacturer part number:
4GC-B100
TME Symbol:
4GC-B100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 350YY
Cable structure
4G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Package contents
100m
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.6mm
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
most of chemical compounds, most of oils, UV rays
Kind of package
reel
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Package contents - ft
328ft
Trade name
multi core cable
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight80.096 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
See other products from this series.:
*
4GC-B100
901 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.96 USDGross price for quantities from 1 m - 1.96 USD
Net price for quantities from 25 m - 1.62 USDGross price for quantities from 25 m - 1.62 USD
Net price for quantities from 50 m - 1.44 USDGross price for quantities from 50 m - 1.44 USD
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.30 USD