+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4J-S

Screw down self-adhesive holder; Øbundle : 5.5mm; polyamide

Manufacturer: KSS WIRING

Manufacturer part number:
4J-S
TME Symbol:
4J-S

Specification

Manufacturer
KSS WIRING
Type of cable accessories
screw down self-adhesive holder
Bundle diameter
5.5mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
5mm
C dimension
12.2mm
D dimension
13.4mm
B dimension
25.8mm
E dimension
3mm
Dimensions
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
4J-S
56277 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 12 000 pcs