+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4MH53/5

Enclosure: for DIN rail mounting; Y: 90mm; X: 71mm; Z: 53mm; PPO

Manufacturer: ITALTRONIC

Manufacturer part number:
4MH53/5
TME Symbol:
4MH53/5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
71mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Number of modules
4
Manufacturer series
4M Modulbox One
Operating temperature
max. 90°C
Max number of connector pins top/bottom
12/12
Mounting holes pitch
5.08mm
Gross weight67.74 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
4MH53/5
13 in TME stock
Net price for quantities from 1 pcs - 14.01 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 10 pcs - 12.67 USDGross price for quantities from 10 pcs - 12.67 USD
Net price for quantities from 50 pcs - 11.27 USDGross price for quantities from 50 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs