+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4MH53/7.5

Enclosure: for DIN rail mounting; Y: 90mm; X: 71mm; Z: 53mm; PPO

Manufacturer: ITALTRONIC

Manufacturer part number:
4MH53/7.5
TME Symbol:
4MH53/7.5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
71mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Number of modules
4
Manufacturer series
4M Modulbox One
Operating temperature
max. 90°C
Max number of connector pins top/bottom
8/8
Mounting holes pitch
7.5mm
Gross weight68.3 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
4MH53/7.5
14 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 5 pcs - 12.68 USDGross price for quantities from 5 pcs - 12.68 USD
Net price for quantities from 25 pcs - 11.28 USDGross price for quantities from 25 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.