+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N26SR2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
4N26SR2M
TME Symbol:
4N26SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
CTR@If
20%@10mA
Collector-emitter voltage
30V
Case
Gull wing 6
Turn-on time
2µs
Turn-off time
2µs
Gross weight0.557 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N26SR2M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerReel = 1 000 pcs