+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N32G

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 55V; tube


Manufacturer: ISOCOM

Manufacturer part number:
4N32G
TME Symbol:
4N32G

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
55V
Case
DIP6 Gullwing
Turn-on time
5µs
Turn-off time
0.1ms
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
4N32
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
4N32G
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 65 pcs - 0.40 USDGross price for quantities from 65 pcs - 0.40 USD
Net price for quantities from 130 pcs - 0.37 USDGross price for quantities from 130 pcs - 0.37 USD
Net price for quantities from 325 pcs - 0.34 USDGross price for quantities from 325 pcs - 0.34 USD
Net price for quantities from 520 pcs - 0.32 USDGross price for quantities from 520 pcs - 0.32 USD
Net price for quantities from 1040 pcs - 0.30 USDGross price for quantities from 1040 pcs - 0.30 USD
Net price for quantities from 2015 pcs - 0.27 USDGross price for quantities from 2015 pcs - 0.27 USD
Net price for quantities from 2990 pcs - 0.26 USDGross price for quantities from 2990 pcs - 0.26 USD
Net price for quantities from 5005 pcs - 0.24 USDGross price for quantities from 5005 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.