+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N33FSM

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 80V; SMD6


Manufacturer: ISOCOM

Manufacturer part number:
4N33FSM
TME Symbol:
4N33FSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Collector-emitter voltage
80V
Case
SMD6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
4N33
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
4N33FSM
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Product for special order