+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N33M

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 2.5kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
4N33M
TME Symbol:
4N33M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
2.5kV
CTR@If
50%@10mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
5µs
Turn-off time
0.1ms
Gross weight0.456 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N33M
910 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs