+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N35SM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
4N35SM
TME Symbol:
4N35SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
Collector-emitter voltage
30V
Case
Gull wing 6
Turn-on time
2µs
Turn-off time
2µs
Gross weight0.431 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N35SM
1 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 30 pcs - 0.27 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs