+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N36SR2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 30V


Manufacturer: ONSEMI

Manufacturer part number:
4N36SR2M
TME Symbol:
4N36SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
100%@10mA
Collector-emitter voltage
30V
Case
PDIP6
Turn-on time
2µs
Turn-off time
2µs
Max. off-state voltage
6V
Manufacturer series
4N3X
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
4N36SR2M
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.