+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N38AX

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
4N38AX
TME Symbol:
4N38AX

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
20%@10mA
Collector-emitter voltage
80V
Case
DIP6
Conform to the norm
VDE
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
4N38
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
4N38AX
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 65 pcs - 0.29 USDGross price for quantities from 65 pcs - 0.29 USD
Net price for quantities from 130 pcs - 0.26 USDGross price for quantities from 130 pcs - 0.26 USD
Net price for quantities from 260 pcs - 0.23 USDGross price for quantities from 260 pcs - 0.23 USD
Net price for quantities from 520 pcs - 0.20 USDGross price for quantities from 520 pcs - 0.20 USD
Net price for quantities from 1040 pcs - 0.18 USDGross price for quantities from 1040 pcs - 0.18 USD
Net price for quantities from 2535 pcs - 0.16 USDGross price for quantities from 2535 pcs - 0.16 USD
Net price for quantities from 5005 pcs - 0.16 USDGross price for quantities from 5005 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.