+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N38SR2M

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 7.5kV; Uce: 80V


Manufacturer: ONSEMI

Manufacturer part number:
4N38SR2M
TME Symbol:
4N38SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
Collector-emitter voltage
80V
Case
Gull wing 6
Turn-on time
5µs
Turn-off time
5µs
Gross weight0.731 g
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N38SR2M
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.