+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4NT1-12

Switch: toggle; Pos: 3; 4PDT; ON-ON-ON; 10A/230VAC; Leads: screw; NT

Manufacturer: HONEYWELL

Manufacturer part number:
4NT1-12
TME Symbol:
4NT1-12

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
4PDT
Switching method
ON-ON-ON
AC contacts rating @R
10A / 230V AC
Leads
screw
Manufacturer series
NT
Operating temperature
-40...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
IP rating
IP67
Mounting
on panel
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
4NT1-12
3 in TME stock
Net price for quantities from 1 pcs - 47.13 USDGross price for quantities from 1 pcs - 47.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts