+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SEP100M

Capacitor: polymer; 100uF; 4VDC; THT; ±20%; Ø6.3x6mm; OS-CON SEP


Manufacturer: PANASONIC

Manufacturer part number:
4SEP100M
TME Symbol:
4SEP100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
4V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Manufacturer series
OS-CON SEP
Impedance
40mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
6mm
Gross weight0.28 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SEP100M
463 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.21 USDGross price for quantities from 2 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 500 pcs