+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SEP680M+T

Capacitor: polymer; 680uF; 4VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm; 25mΩ

Manufacturer: PANASONIC

Manufacturer part number:
4SEP680M+T
TME Symbol:
4SEP680M+T

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
680µF
Operating voltage
4V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
3.7A
Impedance
25mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SEP680M+T
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 1500 pcs - 0.82 USDGross price for quantities from 1500 pcs - 0.82 USD
No. of pieces (Multiplicity: 500)