+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SEP680M

Capacitor: polymer; 680uF; 4VDC; THT; ±20%; Ø10x8mm; OS-CON SEP


Manufacturer: PANASONIC

Manufacturer part number:
4SEP680M
TME Symbol:
4SEP680M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
680µF
Operating voltage
4V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Manufacturer series
OS-CON SEP
Impedance
25mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SEP680M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 560 pcs - 0.93 USDGross price for quantities from 560 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 2600 pcs - 0.84 USDGross price for quantities from 2600 pcs - 0.84 USD