+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4STD25PAM99A10X

Connector: D-Sub; PIN: 25; plug; straight; soldering; 7.5A; black

Manufacturer: Amphenol CONEC

Manufacturer part number:
4STD25PAM99A10X
TME Symbol:
4STD25PAM99A10X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Connector
plug
Spatial orientation
straight
Electrical mounting
soldering
Current rating
7.5A
Colour
black
Contact plating
gold-plated, nickel plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
4STD25PAM99A10X
0 in TME stock
Net price for quantities from 60 pcs - 9.28 USDGross price for quantities from 60 pcs - 9.28 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 60.
Multiplicity: 20.