+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SVP1200M

Capacitor: polymer; 1200uF; 4VDC; SMD; OS-CON SVP; ±20%; Ø10x12.7mm

Manufacturer: PANASONIC

Manufacturer part number:
4SVP1200M
TME Symbol:
4SVP1200M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1.2mF
Operating voltage
4V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
2000h
Impedance
12mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SVP1200M
0 in TME stock
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
Net price for quantities from 800 pcs - 0.78 USDGross price for quantities from 800 pcs - 0.78 USD
Net price for quantities from 1200 pcs - 0.75 USDGross price for quantities from 1200 pcs - 0.75 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.