+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SVP680M

Capacitor: polymer; 680uF; 4VDC; SMD; OS-CON SVP; ±20%; Ø10x8mm

Manufacturer: PANASONIC

Manufacturer part number:
4SVP680M
TME Symbol:
4SVP680M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
680µF
Operating voltage
4V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
2000h
Impedance
25mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SVP680M
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)