+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4SVPS33M

Capacitor: polymer; 33uF; 4VDC; SMD; OS-CON SVPS; ±20%; Ø4x5.5mm

Manufacturer: PANASONIC

Manufacturer part number:
4SVPS33M
TME Symbol:
4SVPS33M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
33µF
Operating voltage
4V DC
Mounting
SMD
Manufacturer series
OS-CON SVPS
Tolerance
±20%
Body dimensions
Ø4x5.5mm
Service life
5000h
Impedance
0.2Ω
Height
5.5mm
Diameter
4mm
Operating temperature
-55...105°C
Gross weight0.196 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4SVPS33M
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs