+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4TCE220MF

Capacitor: tantalum-polymer; 220uF; 4VDC; 3100mA; SMD; POSCAP TC


Manufacturer: PANASONIC

Manufacturer part number:
4TCE220MF
TME Symbol:
4TCE220MF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
4V DC
Operating current
3.1A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
1000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TCE220MF
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.84 USDGross price for quantities from 1500 pcs - 0.84 USD