+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TL1-1

Switch: toggle; Pos: 3; 4PDT; ON-OFF-ON; 15A/125VAC; Leads: screw; TL


Manufacturer: HONEYWELL

Manufacturer part number:
4TL1-1
TME Symbol:
4TL1-1

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
4PDT
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 125V AC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
26.7mm
IP rating
IP67
Conform to the norm
CE CSA UL
Mounting
on panel
Gross weight82.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
4TL1-1
0 in TME stock
Net price for quantities from 1 pcs - 111.14 USDGross price for quantities from 1 pcs - 111.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.