+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TL1-12A

Switch: toggle; Pos: 3; SPDT x4; ON-ON-ON; 6A/230VAC; 20A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
4TL1-12A
TME Symbol:
4TL1-12A

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT x4
Switching method
ON-ON-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
26.67mm
Body dimensions
33.53x41.66x34.29mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
4TL1-12A
0 in TME stock
Net price for quantities from 50 pcs - 185.58 USDGross price for quantities from 50 pcs - 185.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.