+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TPE150MAZB

Capacitor: tantalum-polymer; low ESR; 150uF; 4VDC; 1400mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
4TPE150MAZB
TME Symbol:
4TPE150MAZB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
150µF
Operating voltage
4V DC
Operating current
1.4A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
35mΩ
Operating temperature
-55...85°C
Gross weight0.016 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TPE150MAZB
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.51 USD
Net price for quantities from 6000 pcs - 0.49 USDGross price for quantities from 6000 pcs - 0.49 USD
Net price for quantities from 10000 pcs - 0.48 USDGross price for quantities from 10000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.