+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4VEA010/IMB

Accessories: sucking propeller; No.of mount.holes: 4; 34°; 200mm

Manufacturer: ELCO

Manufacturer part number:
4VEA010/IMB
TME Symbol:
4VEA010/IMB

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
34°
Impeller diameter
200mm
Gross weight49.1 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4VEA010/IMB
15 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.