+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4VEA018/IMB

Accessories: sucking propeller; No.of mount.holes: 4; 28°; 230mm


Manufacturer: ELCO

Manufacturer part number:
4VEA018/IMB
TME Symbol:
4VEA018/IMB

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
230mm
Gross weight63.6 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4VEA018/IMB
20 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.