+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4VEP003

Accessories: blowing propeller; No.of mount.holes: 4; 31°; 200mm


Manufacturer: ELCO

Manufacturer part number:
4VEP003
TME Symbol:
4VEP003

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
31°
Impeller diameter
200mm
Gross weight47.75 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4VEP003
21 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.