+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-104549-2

Connector: wire-board; plug; male; Plating: gold-plated; PIN: 20


Manufacturer: TE Connectivity

Manufacturer part number:
5-104549-2
TME Symbol:
5-104549-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
20
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-65...105°C
Current rating
1A
Rated voltage
30V/30V AC
Gross weight1.02 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5-104549-2
17 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 10 pcs - 6.14 USDGross price for quantities from 10 pcs - 6.14 USD
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
Net price for quantities from 27 pcs - 4.73 USDGross price for quantities from 27 pcs - 4.73 USD
Net price for quantities from 54 pcs - 4.28 USDGross price for quantities from 54 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs