+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1105151-1

Contact; female; HSS; silver plated; 16mm2; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
5-1105151-1
TME Symbol:
5-1105151-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
HSS
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Gross weight10 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
5-1105151-1
0 in TME stock
Net price for quantities from 100 pcs - 31.16 USDGross price for quantities from 100 pcs - 31.16 USD
Net price for quantities from 500 pcs - 27.00 USDGross price for quantities from 500 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.