+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1106302-9

Cable holder; 8mm

Manufacturer: TE Connectivity

Manufacturer part number:
5-1106302-9
TME Symbol:
5-1106302-9

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable holder
Cable external diameter
8mm
Gross weight10 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
5-1106302-9
0 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
Net price for quantities from 25 pcs - 7.69 USDGross price for quantities from 25 pcs - 7.69 USD
Net price for quantities from 50 pcs - 7.29 USDGross price for quantities from 50 pcs - 7.29 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
Net price for quantities from 250 pcs - 6.52 USDGross price for quantities from 250 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.